TE Connectivity Terminal Strip, 10-Way, 30A, 26 → 12 AWG Wire, Screw Termination
- RS Stock No.:
- 782-2816
- Mfr. Part No.:
- 1-1776293-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.282
(exc. VAT)
£1.538
(inc. VAT)
- RS Stock No.:
- 782-2816
- Mfr. Part No.:
- 1-1776293-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Ways | 10 | |
| Current Rating | 30A | |
| Wire Size | 26 → 12 AWG | |
| Termination Method | Screw | |
| Mounting Type | Screw | |
| Pitch | 8mm | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Ways 10 | ||
Current Rating 30A | ||
Wire Size 26 → 12 AWG | ||
Termination Method Screw | ||
Mounting Type Screw | ||
Pitch 8mm | ||
Voltage Rating 250 V | ||

