Phoenix Contact AB/SS Series Mounting Bracket
- RS Stock No.:
- 649-0055
- Distrelec Article No.:
- 304-08-919
- Mfr. Part No.:
- 0404428
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1.25
(exc. VAT)
£1.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 78 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.25 |
*price indicative
- RS Stock No.:
- 649-0055
- Distrelec Article No.:
- 304-08-919
- Mfr. Part No.:
- 0404428
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Bracket | |
| Material | Polyamide | |
| Series | AB/SS | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Bracket | ||
Material Polyamide | ||
Series AB/SS | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Phoenix Contact AB/SS Series Mounting Bracket, Busbar Support, For Use With Busbar - 0404428
This mounting bracket from Phoenix Contact is a versatile accessory designed for busbar support. Made from insulation material, it features a retaining screw and can accommodate either 3 x 10 mm or 6 x 6 mm busbars. The bracket comes in a grey colour and is free from silicone and halogen components. It is classified as inflammable according to UL 94 V0 standards and is MADE of PA material.
Features & Benefits
• Support bracket MADE from insulation material for added safety
• Classified as inflammable according to UL 94 V0 standards
• Made of PA material for durability
Applications
• Ideal for use with busbars in the AB/SS series
• Suitable for industrial busbar support applications
Can it accommodate different sizes of busbars?
Yes, this mounting bracket can accommodate both 3 x 10 mm and 6 x 6 mm busbars.
Will it be suitable for industrial applications?
Yes, it is designed for heavy-duty busbar support in industrial settings.
Is the bracket inflammable?
Yes, the bracket is classified as inflammable according to UL 94 V0 standards.
Related links
- Phoenix Contact AB/SS-M Series Mounting Bracket
- Phoenix Contact AB-SK/E-NS 35 Series Mounting Bracket
- Phoenix Contact AB-SK 65-D INSULATED Series Mounting Bracket
- Phoenix Contact AB-SK-D TOP Series Mounting Bracket
- Phoenix Contact AB-SK-D TOP INSULATED Series Mounting Bracket
- Phoenix Contact AB-SK 65-D Series Mounting Bracket
- Phoenix Contact AB-SK TOP INSULATED Series Mounting Bracket
- Phoenix Contact AB3/SS Series Mounting Bracket
