Phoenix Contact NLS-CU 3/10 SN 2000MM Series Busbar
- RS Stock No.:
- 248-2124
- Mfr. Part No.:
- 0402006
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£206.19
(exc. VAT)
£247.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £20.619 | £206.19 |
*price indicative
- RS Stock No.:
- 248-2124
- Mfr. Part No.:
- 0402006
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Busbar | |
| Material | Copper | |
| Series | NLS-CU 3/10 SN 2000MM | |
| Colour | Silver | |
| Standards/Approvals | DIN VDE 0611-4: 1991-02 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Busbar | ||
Material Copper | ||
Series NLS-CU 3/10 SN 2000MM | ||
Colour Silver | ||
Standards/Approvals DIN VDE 0611-4: 1991-02 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BG
Phoenix Contact NLS-CU 3/10 SN 2000MM Series Busbar - 0402006
This NEUTRAL busbar by Phoenix Contact is a high-quality accessory designed for control cabinets. The NEUTRAL busbar is MADE of copper and tin-plated with silver colour.
Features & Benefits
• Made of copper, tin-plated and in silver color which ensures durability and longevity
• Dimensions of 3mm height, 2m length, and 10mm width, suitable for various control cabinet sises
• Nominal current IN of 140 A, allowing high-traffic functionality
Applications
• Ideal for control cabinets
• Suitable for electrical control applications
Can it accommodate high current loads?
Yes, it has a nominal current IN of 140 A, making it suitable for high-traffic applications.
Will it fit all types of control cabinets?
This NEUTRAL busbar is designed for use with control cabinets, ensuring compatibility with most models.
Is it environmentally friendly?
Yes, it has an environmentally friendly use period, making it a sustainable choice.
