Phoenix Contact PP - H 2 Series Pluggable Terminal Block
- RS Stock No.:
- 225-2884
- Mfr. Part No.:
- 3210020
- Brand:
- Phoenix Contact
Subtotal (50 units, in packs of 50)*
£53.70
(exc. VAT)
£64.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.074 | £53.70 |
*price indicative
- RS Stock No.:
- 225-2884
- Mfr. Part No.:
- 3210020
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Material | Polyamide | |
| Series | PP - H 2 | |
| Colour | Green, Yellow | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61984, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Material Polyamide | ||
Series PP - H 2 | ||
Colour Green, Yellow | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61984, UL 94 V0 | ||
- COO (Country of Origin):
- PL
The Phoenix plug with 1 number of position. It has push in connection and cross section of 0.14 to 4 mm². It is MADE up of the PA material and green-yellow in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact PP - H 2 Series Pluggable Terminal Block, 3209947
- Phoenix Contact PP-H 4/2 Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 2.5/2 Series Pluggable Terminal Block 5.2 mm Pitch 3209879
- Phoenix Contact PP-H 4/15 Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 4/1-R Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 1.5/S/8 Series Pluggable Terminal Block, 17.5A
- Phoenix Contact PP-H 4/6 Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 6/1-R GNYE Series Pluggable Terminal Block, 41A
