Allen Bradley 1492 Series Screw Terminal, 3-Way, 12AWG, 22 AWG Wire, 10A Screw Cage

Subtotal (1 pack of 50 units)*

£585.80

(exc. VAT)

£702.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£11.716£585.80

*price indicative

RS Stock No.:
220-4587
Mfr. Part No.:
1492-JTC3S
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Screw Terminal

Number of Ways

3

Current

10A

Wire Size

12, 22AWG

Mount Type

DIN Rail

Fused

No

Material

Plastic

Voltage

300V

Colour

Grey

Cable CSA

2.5mm²

Wire Protection

No

Series

1492

Minimum Operating Temperature

-50°C

Termination Type

Screw Cage

Gender

Female

Maximum Operating Temperature

120°C

Enclosed

No

Hazardous Area Certification

IECEx

Standards/Approvals

No

The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The product is thermocouple terminal block.

Comes with all necessary accessories

It is a Type-S thermocouple terminal block

Comes along with a complete catalogue with all the necessary information required

Has all the necessary compliance required in the industrial applications of the product as pe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy