Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination
- RS Stock No.:
- 220-4562
- Mfr. Part No.:
- 1492-JG4Q
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£401.00
(exc. VAT)
£481.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £8.02 | £401.00 |
*price indicative
- RS Stock No.:
- 220-4562
- Mfr. Part No.:
- 1492-JG4Q
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 3 | |
| Current Rating | 10A | |
| Wire Size | 22 → 12 | |
| Termination Method | Screw Cage | |
| Mounting Type | DIN Rail | |
| Fused | No | |
| Material | Plastic | |
| Voltage Rating | 300 V | |
| Series | 1492 | |
| Colour | Green/Yellow | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 3 | ||
Current Rating 10A | ||
Wire Size 22 → 12 | ||
Termination Method Screw Cage | ||
Mounting Type DIN Rail | ||
Fused No | ||
Material Plastic | ||
Voltage Rating 300 V | ||
Series 1492 | ||
Colour Green/Yellow | ||
Gender Female | ||
- COO (Country of Origin):
- RO
Rockwell Automation 1492-JG4Q IEC Screw-Type Ground Terminal Block
Ensure optimal safety, durability and ease-of-installation with the 1492-J Screw Type Terminal Block by Rockwell Automation, which meets recognised international IEC standards.
This terminal block features a sturdy self-locking screw type clamp design with steel clamps and screws. It is DIN rail mountable for simplified installation into your control cabinet. Its compact size allows convenient and efficient organisation within your wiring system and it is easily identifiable for fast troubleshooting, saving you valuable time. This grounding bus also has IP2X finger-safe housing to prevent risk of electric shock.
The 1492-JG4Q is a One-Circuit Feed-Through Ground Block with 2 Connection points on each side, in green with a yellow stripe.
Maximum wire size and rating:
UL: 30-10 AWG
CSA: 30-10 AWG
IEC: 4mm²
UL: 30-10 AWG
CSA: 30-10 AWG
IEC: 4mm²
Features and Benefits:
• Resilient tin-plated terminal and zinc chromate steel screws
• Four-sided funnel wire guides
• Backed-out screws
• Self-locking screw-type clamp design
• Comes with all necessary accessories
• Includes a complete catalogue with all necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
• The 1492 family adheres to recognised international IEC, UL, CSA and ATEX standards
• Four-sided funnel wire guides
• Backed-out screws
• Self-locking screw-type clamp design
• Comes with all necessary accessories
• Includes a complete catalogue with all necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
• The 1492 family adheres to recognised international IEC, UL, CSA and ATEX standards
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 10A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 10A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 24A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 25A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 24A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 24A Screw Cage Termination
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
