Allen Bradley 1492 Series Screw Terminal, 4-Way, 12AWG, 30 AWG Wire, 10A Screw Cage

Subtotal (1 unit)*

£7.84

(exc. VAT)

£9.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.84

*price indicative

RS Stock No.:
220-4523
Mfr. Part No.:
1492-JD3RB512
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Screw Terminal

Number of Ways

4

Current

10A

Wire Size

12, 30AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide 66

Voltage

400V

Series

1492

Wire Protection

No

Colour

Black

Cable CSA

2.5mm²

Termination Type

Screw Cage

Gender

Female

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Enclosed

No

Standards/Approvals

No

Hazardous Area Certification

IECEx

RoHS Status: Not Applicable

Rockwell Automation IEC 1492-JD3RB512 Feed-Through Screw Type Terminal Block


For optimal durability, simplified installation, and superior protection the 1492-JD3RB512 Screw Type Feed-Through Terminal Block by Rockwell Automation is the perfect solution for your wiring system.

The IEC 1492-JD3RB512 unit is a Two-Circuit Feed-Through Terminal Block, in black. This Two-level module features a selectable resistor value between the 2 levels. It has 5100 Ohm Resistance. The resistor type is Metal Oxide Film. The housing temperature range for this terminal block is –50 to +120 °C (–58…+248°F).

The 1492-J family of terminal blocks adhere to recognised international IEC standards. They have IP2X finger-safe housing which helps to minimise risk of electric shock. They feature a secure self-locking screw type clamp design with steel clamps and screws. They can also be DIN rail mounted, ensuring easy installation.

Maximum wire size and rating:

UL: 22-12 AWG (20A Busbar @600V AC/DC)

CSA: 26-12 AWG (10A Busbar @300V AC/DC)

IEC: 2.5mm² @152V AC/DC

Features and Benefits:


• Offers secure contact which is durable even under extreme conditions

• Screwless termination technology which reduces wiring time by more than 50%

• Easy installation – Requires only a flat-head screwdriver

• Maintenance-free, no need to retighten

• Complete catalogue containing essential information included

• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

• All necessary accessories included

• 1492 models meet recognised international IEC, UL, CSA and ATEX standards

Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.

What is a terminal block?


A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.

Related links