Allen Bradley 1492 Series Screw Terminal, 4-Way, 12AWG, 30 AWG Wire, 10A Screw Cage
- RS Stock No.:
- 220-4517
- Mfr. Part No.:
- 1492-JD3RB202
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£8.00
(exc. VAT)
£9.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.00 |
*price indicative
- RS Stock No.:
- 220-4517
- Mfr. Part No.:
- 1492-JD3RB202
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Screw Terminal | |
| Number of Ways | 4 | |
| Current | 10A | |
| Wire Size | 12AWG, 30AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide 66 | |
| Voltage | 400V | |
| Cable CSA | 2.5mm² | |
| Series | 1492 | |
| Colour | Black | |
| Wire Protection | No | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Screw Cage | |
| Gender | Female | |
| Enclosed | No | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Screw Terminal | ||
Number of Ways 4 | ||
Current 10A | ||
Wire Size 12AWG, 30AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide 66 | ||
Voltage 400V | ||
Cable CSA 2.5mm² | ||
Series 1492 | ||
Colour Black | ||
Wire Protection No | ||
Minimum Operating Temperature -50°C | ||
Termination Type Screw Cage | ||
Gender Female | ||
Enclosed No | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Rockwell Automation IEC 1492-JD3RB202 Feed-Through Screw Type Terminal Block
Improve the safety of your control cabinet with the 1492-JD3RB202 Feed-Through Screw Type Terminal Block by Rockwell Automation. The 1492-J modules meet recognised international IEC standards to give you maximum reliability and protection.
The IEC 1492-JD3RB202 unit is a Two-Circuit Feed-Through Terminal Block, in black. This two-level module features a selectable resistor value between the 2 levels. It has 2000 Ohm Resistance. The resistor type is Metal Oxide Film. The housing temperature range for this terminal block is –50 to +120 °C (–58…+248°F).
The 1492-J family of terminal blocks can be mounted via DIN rail to ensure ease-of-installation. They also allow more efficient organisation of the control cabinet. These modules provide improved stability as they feature a secure self-locking screw type clamp design with steel clamps and screws. Risk of electric shock is reduced due to the IP2X finger-safe housing.
Maximum wire size and rating:
UL: 22-12 AWG (20A Busbar @600V AC/DC)
CSA: 26-12 AWG (10A Busbar @300V AC/DC)
IEC: 2.5mm² @152V AC/DC
Features and Benefits:
• Offers secure contact which is durable even under extreme conditions
• Screwless termination technology which reduces wiring time by more than 50%
• Easy installation – Requires only a flat-head screwdriver
• Maintenance-free, no need to retighten
• Complete catalogue containing essential information included
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
• All necessary accessories included
• 1492 models meet recognised international IEC, UL, CSA and ATEX standards
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22AWG 10A Screw Cage
- Ceiling Emergency Lighting
- Clear Plastic Drawer Storage
- Black Storage Boxes
- Clear Indicator Lenses
