Allen Bradley 1492 Series Screw Terminal, 4-Way, 12AWG, 22 AWG Wire, 25A Screw Cage
- RS Stock No.:
- 220-4502
- Mfr. Part No.:
- 1492-JD3FB
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£514.10
(exc. VAT)
£616.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £10.282 | £514.10 |
*price indicative
- RS Stock No.:
- 220-4502
- Mfr. Part No.:
- 1492-JD3FB
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Screw Terminal | |
| Number of Ways | 4 | |
| Current | 25A | |
| Wire Size | 12AWG, 22AWG | |
| Mount Type | DIN Rail | |
| Fused | Yes | |
| Material | Plastic | |
| Voltage | 600V | |
| Wire Protection | No | |
| Series | 1492 | |
| Colour | White | |
| Cable CSA | 4mm² | |
| Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Screw Cage | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Screw Terminal | ||
Number of Ways 4 | ||
Current 25A | ||
Wire Size 12AWG, 22AWG | ||
Mount Type DIN Rail | ||
Fused Yes | ||
Material Plastic | ||
Voltage 600V | ||
Wire Protection No | ||
Series 1492 | ||
Colour White | ||
Cable CSA 4mm² | ||
Gender Female | ||
Minimum Operating Temperature -50°C | ||
Termination Type Screw Cage | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The device has double level fuse block.
Comes with all necessary accessories
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Related links
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- 6 Point Socket Sets
- Black Ear Plugs
