Allen Bradley 1492 Series Screw Terminal, 2-Way, 12AWG, 26 AWG Wire, 20A Screw Cage
- RS Stock No.:
- 220-4493
- Mfr. Part No.:
- 1492-JC3
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£131.30
(exc. VAT)
£157.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.626 | £131.30 |
*price indicative
- RS Stock No.:
- 220-4493
- Mfr. Part No.:
- 1492-JC3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Screw Terminal | |
| Number of Ways | 2 | |
| Current | 20A | |
| Wire Size | 12AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Plastic | |
| Voltage | 300V | |
| Wire Protection | No | |
| Colour | White | |
| Cable CSA | 2.5mm² | |
| Series | 1492 | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Screw Cage | |
| Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Screw Terminal | ||
Number of Ways 2 | ||
Current 20A | ||
Wire Size 12AWG, 26AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Plastic | ||
Voltage 300V | ||
Wire Protection No | ||
Colour White | ||
Cable CSA 2.5mm² | ||
Series 1492 | ||
Minimum Operating Temperature -50°C | ||
Termination Type Screw Cage | ||
Gender Female | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification IECEx | ||
- COO (Country of Origin):
- DE
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power.
Comes with all necessary accessories
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Related links
- Allen Bradley 1492 Series Screw Terminal 12AWG 20A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 20A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG, 26 AWG Wire Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
