Allen Bradley 1492 Series Terminal Block Connector, 1-Way, 1.5mm², 4 mm² Wire, 35A Wire Clamp
- RS Stock No.:
- 220-1911
- Mfr. Part No.:
- 1492-15T
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£1,025.20
(exc. VAT)
£1,230.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £10.252 | £1,025.20 |
*price indicative
- RS Stock No.:
- 220-1911
- Mfr. Part No.:
- 1492-15T
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Terminal Block Connector | |
| Number of Ways | 1 | |
| Current | 35A | |
| Wire Size | 1.5mm², 4mm² | |
| Mount Type | Panel | |
| Fused | No | |
| Voltage | 600V | |
| Cable CSA | 4mm² | |
| Series | 1492 | |
| Colour | Silver | |
| Wire Protection | Yes | |
| Termination Type | Wire Clamp | |
| Minimum Operating Temperature | -40°C | |
| Gender | Female | |
| Maximum Operating Temperature | 149°C | |
| Enclosed | No | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Terminal Block Connector | ||
Number of Ways 1 | ||
Current 35A | ||
Wire Size 1.5mm², 4mm² | ||
Mount Type Panel | ||
Fused No | ||
Voltage 600V | ||
Cable CSA 4mm² | ||
Series 1492 | ||
Colour Silver | ||
Wire Protection Yes | ||
Termination Type Wire Clamp | ||
Minimum Operating Temperature -40°C | ||
Gender Female | ||
Maximum Operating Temperature 149°C | ||
Enclosed No | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Rockwell, 1492 series, Panel Mount Block has High temperature and 1-Pole configuration. It comes with wire clamp and 35 A current rating.
It is panel mount
It has black colour
Related links
- Allen Bradley 1492 Series Terminal Block Connector 1.5mm² 45A Screw
- Allen Bradley, 1492 End Anchor for use with 1492-15T
- Allen Bradley 1492 Series Screw Terminal 10AWG 35A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 35A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 35A Screw Cage
- Allen Bradley 1492-LS2-3L 1492 Series DIN Rail Terminal Block Grey Spring Clamp
- Allen Bradley 1492-LS2-3 1492 Series DIN Rail Terminal Block Grey Spring Clamp
- Allen Bradley 1492-L2-BL 1492 Series DIN Rail Terminal Block Black Spring Clamp, IECEx/ATEX