Allen Bradley 1492-J10 Series Feed Through Terminal Block, 2-Way, 18AWG Wire, 65A Screw

Subtotal (1 pack of 50 units)*

£118.15

(exc. VAT)

£141.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.363£118.15

*price indicative

RS Stock No.:
220-0669
Mfr. Part No.:
1492-J10-OR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Feed Through Terminal Block

Number of Ways

2

Current

65A

Wire Size

18AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Pitch

10mm

Voltage

600V

Cable CSA

10mm²

Wire Protection

Yes

Colour

Orange

Series

1492-J10

Termination Type

Screw

Minimum Operating Temperature

-50°C

Gender

Female

Maximum Operating Temperature

120°C

Enclosed

No

Standards/Approvals

No

Hazardous Area Certification

IECEx

COO (Country of Origin):
DE
The Rockwell 1492 IEC Screw Terminal Blocks has standard feedthrough block style with one circuit Feed Through Block type.

Standard Feedthrough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy