Allen Bradley 1492-J10 Series Feed Through Terminal Block, 2-Way, 65A, 18 - 6 AWG Wire, Screw Termination

Subtotal (1 pack of 50 units)*

£96.50

(exc. VAT)

£116.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.93£96.50

*price indicative

RS Stock No.:
220-0664
Mfr. Part No.:
1492-J10
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

2

Current Rating

65A

Wire Size

18 - 6 AWG

Termination Method

Screw

Mounting Type

DIN Rail

Fused

No

Voltage Rating

600 V

Pitch

10mm

Series

1492-J10

Gender

Female

COO (Country of Origin):
DE
The Rockwell 1492 IEC Screw Terminal Blocks has standard feedthrough block style with one circuit Feed Through Block type.

Standard Feedthrough

Related links