Phoenix Contact SPB 2.5/1-R Series Pluggable Terminal Block
- RS Stock No.:
- 213-0238
- Distrelec Article No.:
- 304-32-346
- Mfr. Part No.:
- 3043161
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£59.20
(exc. VAT)
£71.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.184 | £59.20 |
*price indicative
- RS Stock No.:
- 213-0238
- Distrelec Article No.:
- 304-32-346
- Mfr. Part No.:
- 3043161
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | SPB 2.5/1-R | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA IEC 61984, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Material Polyamide | ||
Colour Grey | ||
Series SPB 2.5/1-R | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA IEC 61984, UL 94 V0 | ||
- COO (Country of Origin):
- PL
The Phoenix plug with 1 number of position. It has spring cage connection and cross section of 0.08 to 4 mm². It is MADE up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact SPB 2.5/1-L Series Pluggable Terminal Block, 3043103
- Phoenix Contact SPB 2.5/1-M BU Series Terminal Plug for Use with DIN Rail
- Phoenix Contact PP-H 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch 3210127
- Phoenix Contact SPDB 2.5/1-R Series Pluggable Terminal Block, 3043255
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077
- Phoenix Contact PP-H 4/1-R Series Pluggable Terminal Block, 32A
- Phoenix Contact SP 4/1-R Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 6/1-R Series Pluggable Terminal Block, 41A
