Phoenix Contact FTMC Series FTMC 1,5-2 /PK Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In Termination
- RS Stock No.:
- 201-5823
- Mfr. Part No.:
- 3270458
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-5823
- Mfr. Part No.:
- 3270458
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
The Phoenix contact marshalling patch board, without actuation lever which has push-in connection method and dimensions width: 11 mm, length: 8.6 mm.
No actuation lever
Nom. Voltage 500 V
Nom. Current 17.5 A
Nom. Voltage 500 V
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Current Rating | 17.5A |
Wire Size | 14 → 26 AWG |
Termination Method | Push In |
Voltage Rating | 500 V |
Colour | Grey |
Series | FTMC |
Related links
- Phoenix Contact FTMC Series FTMC 1,5-2 /OG Pluggable Terminal...
- Phoenix Contact FTMC Series FTMC 1,5-2 /RD Pluggable Terminal...
- Phoenix Contact FTMC Series FTMC 1,5-2 /BN Pluggable Terminal...
- Phoenix Contact FTMC Series FTMC 1,5-2 /VT Pluggable Terminal...
- Phoenix Contact FTMC Series FTMC 1,5-2 /BU Pluggable Terminal...
- Phoenix Contact FTMC Series FTMC 1,5-2 /WH Pluggable Terminal...
- Phoenix Contact FTMC Series FTMC 1,5-2 /YE Pluggable Terminal...
- Phoenix Contact FTMC Series FTMC 1,5-2 /GY Pluggable Terminal...