Phoenix Contact FTMC Series FTMC 1,5-2 /BU Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In Termination

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£20.18

(exc. VAT)

£24.22

(inc. VAT)

RS Stock No.:
201-4290
Mfr. Part No.:
3270450
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

17.5A

Wire Size

14 → 26 AWG

Termination Method

Push In

Voltage Rating

500 V

Colour

Grey

Series

FTMC

The Phoenix contact marshalling patch board, without actuation lever which has push-in connection method and dimensions width: 11 mm, length: 8.6 mm.

No actuation lever
Nom. Voltage 500 V
Nom. Current 17.5 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy