Phoenix Contact FTMC Series FTMC 1,5-2 /VT Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In Termination
- RS Stock No.:
- 201-4882
- Mfr. Part No.:
- 3270455
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.941
(exc. VAT)
£2.329
(inc. VAT)
- RS Stock No.:
- 201-4882
- Mfr. Part No.:
- 3270455
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 17.5A | |
| Wire Size | 14 → 26 AWG | |
| Termination Method | Push In | |
| Voltage Rating | 500 V | |
| Series | FTMC | |
| Colour | Grey | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 17.5A | ||
Wire Size 14 → 26 AWG | ||
Termination Method Push In | ||
Voltage Rating 500 V | ||
Series FTMC | ||
Colour Grey | ||
The Phoenix contact marshalling patch board, without actuation lever which has push-in connection method and dimensions width: 11 mm, length: 8.6 mm.
No actuation lever
Nom. Voltage 500 V
Nom. Current 17.5 A
Nom. Voltage 500 V
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

