RS PRO Tablet Stand, 3-Way, 22AWG Wire, 57A Screw
- RS Stock No.:
- 814-185
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save £4.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£11.38
(exc. VAT)
£13.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 140 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £11.38 | £1.138 | - |
| 5 + | £10.47 | £1.047 | £4.55 |
*price indicative
- RS Stock No.:
- 814-185
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ways | 3 | |
| Product Type | Tablet Stand | |
| Current | 57A | |
| Wire Size | 22AWG | |
| Mount Type | Screw | |
| Fused | No | |
| Contact Material | Steel | |
| Material | Polyamide | |
| Pitch | 18mm | |
| Voltage | 450V | |
| Cable CSA | 6mm² | |
| Colour | Natural | |
| Series | RS PRO | |
| Gender | Male | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Enclosed | No | |
| Contact Plating | Passivated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ways 3 | ||
Product Type Tablet Stand | ||
Current 57A | ||
Wire Size 22AWG | ||
Mount Type Screw | ||
Fused No | ||
Contact Material Steel | ||
Material Polyamide | ||
Pitch 18mm | ||
Voltage 450V | ||
Cable CSA 6mm² | ||
Colour Natural | ||
Series RS PRO | ||
Gender Male | ||
Termination Type Screw | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Enclosed No | ||
Contact Plating Passivated | ||
- COO (Country of Origin):
- IT
The RS PRO Tab to Tab Terminal Block is designed for efficient connectivity in electrical applications, offering a robust and reliable solution for tab termination with interlockable poles.
Features 3 tabs with screw termination for secure connections
Constructed from polyamide PA6.6, ensuring high durability
Zinc-plated steel terminals for enhanced conductivity
Rated for a maximum current of 24A and a voltage of 450V
Complies with UL94V2 for high-flammability resistance
Related links
- RS PRO Tablet Stand 22AWG Wire, 57A Screw
- Phoenix Contact Terminal Block 16mm² Wire, 57A Screw
- RS PRO Non-Fused Terminal Block 8AWG Wire, 57A Screw
- Allen Bradley 1492-J3TW Series Feed Through Terminal Block 22AWG Wire, 20A Screw
- CAMDENBOSS CHTB Series Terminal Block 10mm² 57A Screw
- RS PRO Terminal Strip 10mm² Wire, 57A Screw
- Schneider Electric NS Series Screw Terminal 10mm Wire, 57A Screw
- CAMDENBOSS CHTB Series Connector 10mm² 57A Screw
