TE Connectivity PCB1B18AG Series Terminal Block, PCB Termination
- RS Stock No.:
- 474-714
- Mfr. Part No.:
- 3-1437410-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£247.43
(exc. VAT)
£296.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £247.43 | £123.715 |
*price indicative
- RS Stock No.:
- 474-714
- Mfr. Part No.:
- 3-1437410-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Method | PCB | |
| Series | PCB1B18AG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Method PCB | ||
Series PCB1B18AG | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB 1B 18AG is a meticulously designed assembly that boasts an efficient 18-circuit configuration, ideal for a variety of electronic applications. As an obsolete model, this part remains a testament to the quality and reliability associated with TE Connectivity's offerings. Featuring low halogen content, it adheres to stringent environmental standards, making it suitable for responsible manufacturing practices. Although not intended for solder process applications, its robust design ensures exceptional performance in operational scenarios. This assembly reflects a commitment to innovation and quality, aligning with industry demands while meeting compliance regulations.
Designed for a versatile range of electronic applications
Gold standard in reliability and quality for circuit assemblies
Low halogen content enhances environmental compliance
Designed to optimize space in electronic devices with 18 circuits
Reflects TE Connectivity's commitment to innovation and industry standards
Gold standard in reliability and quality for circuit assemblies
Low halogen content enhances environmental compliance
Designed to optimize space in electronic devices with 18 circuits
Reflects TE Connectivity's commitment to innovation and industry standards
Related links
- Phoenix Contact 2 Way Pluggable Terminal Block 1081099
- TE Connectivity PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact 12 Way PCB 1844617
- Phoenix Contact 8 Way PCB 1768448
- Phoenix Contact 4 Way PCB 1893708
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 2-Row, Through Hole Termination
- Phoenix Contact 0-ZB 5-Contact PCB Mount PCB Termination
- CAMDENBOSS CTB Series PCB Terminal Block 24A Clamp Termination
