TUBESCA Combination Ladder 9 steps 2.7m open length
- RS Stock No.:
- 183-0020
- Mfr. Part No.:
- 04342109
- Brand:
- TUBESCA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-0020
- Mfr. Part No.:
- 04342109
- Brand:
- TUBESCA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Number of Treads | 9 | |
| Number of Sections | 2 | |
| Platform Height | 6.68m | |
| Open Length | 2.7m | |
| Maximum Load | 150kg | |
| Weight | 18.9kg | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Number of Treads 9 | ||
Number of Sections 2 | ||
Platform Height 6.68m | ||
Open Length 2.7m | ||
Maximum Load 150kg | ||
Weight 18.9kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fiberglass uprights for protection against electric shocks up to 10,000 volts.
Versatile: free-standing ladder suitable for work on offset levels.
Epoxy-coated pressed steel hinge. Protection against corrosion.
Versatile: free-standing ladder suitable for work on offset levels.
Epoxy-coated pressed steel hinge. Protection against corrosion.
