TUBESCA Aluminium Combination Ladder 10 steps 5.84m open length

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-0007
Mfr. Part No.:
01252010
Brand:
TUBESCA
Find similar products by selecting one or more attributes.
Select all

Brand

TUBESCA

Number of Treads

10

Stiles Material

Aluminium

Number of Sections

2

Tread Material

Aluminium

Platform Height

8.07m

Open Length

5.84m

Maximum Load

150kg

Weight

12kg

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Pronor aluminium 2-way combination ladder has a splayed base, cast aluminium articulations and a steel retaining arm, guaranteeing reliability and comfort.

Features and benefits


Multiple possible uses
Self-stability
Integrated level shift
Molded profiles for a good grip
Flared base for perfect stability
Anti-spreading steel safety arm
Semi-circle non-slip clogs