Maxim SRAM, DS1220AD-120+- 16kbit
- RS Stock No.:
- 797-9363
- Mfr. Part No.:
- DS1220AD-120+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 797-9363
- Mfr. Part No.:
- DS1220AD-120+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Memory Size | 16kbit | |
| Organisation | 2K x 8 bit | |
| Number of Words | 2K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 100ns | |
| Address Bus Width | 8bit | |
| Low Power | Yes | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 24 | |
| Dimensions | 38.1 x 18.29 x 10.67mm | |
| Height | 10.67mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 18.29mm | |
| Length | 38.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Memory Size 16kbit | ||
Organisation 2K x 8 bit | ||
Number of Words 2K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 100ns | ||
Address Bus Width 8bit | ||
Low Power Yes | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 24 | ||
Dimensions 38.1 x 18.29 x 10.67mm | ||
Height 10.67mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 18.29mm | ||
Length 38.1mm | ||
Minimum Operating Temperature -40 °C | ||
The Maxim DS1220AD 16k non-volatile SRAMs are 16,384-bit, fully static, non-volatile SRAMs organized as 2048 words by 8 bits. Each NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out-of-tolerance condition.
Data is automatically protected during power loss
Unlimited write cycles
Read and write access times of 100 ns
Unlimited write cycles
Read and write access times of 100 ns
