Kyouiku Gear Mfg Brass 15 Teeth Spur Gear, 0.3 Module, 2mm Bore Diam, 4.5mm Pitch Diam, 5.5mm Hub Diam
- RS Stock No.:
- 503-1857
- Mfr. Part No.:
- S30B 15K+0402
- Brand:
- Kyouiku Gear Mfg
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£2.71
(exc. VAT)
£3.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £2.71 |
| 5 - 9 | £2.60 |
| 10 - 24 | £2.55 |
| 25 + | £2.50 |
*price indicative
- RS Stock No.:
- 503-1857
- Mfr. Part No.:
- S30B 15K+0402
- Brand:
- Kyouiku Gear Mfg
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyouiku Gear Mfg | |
| Module | 0.3 | |
| Number of Teeth | 15 | |
| Material | Brass | |
| Bore Diameter | 2mm | |
| Pitch Diameter | 4.5mm | |
| Hub Diameter | 5.5mm | |
| Face Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Kyouiku Gear Mfg | ||
Module 0.3 | ||
Number of Teeth 15 | ||
Material Brass | ||
Bore Diameter 2mm | ||
Pitch Diameter 4.5mm | ||
Hub Diameter 5.5mm | ||
Face Width 4mm | ||
RoHS Status: Not Applicable
