CRC 400ml RAL 8001 Brown Gloss Spray Paint
- RS Stock No.:
- 206-7139
- Mfr. Part No.:
- 33273
- Brand:
- CRC
Stock information currently inaccessible
- RS Stock No.:
- 206-7139
- Mfr. Part No.:
- 33273
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Can Size | 400ml | |
| Colour | Brown | |
| RAL Code | RAL 8001 | |
| Finish | Gloss | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Can Size 400ml | ||
Colour Brown | ||
RAL Code RAL 8001 | ||
Finish Gloss | ||
- COO (Country of Origin):
- DE
The CRC fast-drying acrylic based topcoat with high coverage and filling properties. With its unique combination of flexibility and hardness, CRC Acrylic Paint is very resistant to external influences, making it an excellent protection paint for all kinds of surfaces. Protect against UV, scratches, shocks and all weather conditions.
Fast-drying: dust-dry in 10 minutes (at 20°C, 50% relative air humidity)
Very good coverage
Excellent adhesion on many surfaces
Flexible nozzle for easy application
Outstanding combination between flexibility and hardness results in a shock proof paint
High-grade acrylic quality
Suitable for use on a wide variety of hard surfaces throughout industries
Preserves its shine and intensive colour for a long time
Weather-resistant, light-proof, UV-resistant
Scratch-, shock and impact-resistant
Very good coverage
Excellent adhesion on many surfaces
Flexible nozzle for easy application
Outstanding combination between flexibility and hardness results in a shock proof paint
High-grade acrylic quality
Suitable for use on a wide variety of hard surfaces throughout industries
Preserves its shine and intensive colour for a long time
Weather-resistant, light-proof, UV-resistant
Scratch-, shock and impact-resistant
