Amphenol RF, 48 Receptacle Splice Connector, Red, Insulated
- RS Stock No.:
- 875-1484
- Mfr. Part No.:
- 48-7191-1
- Brand:
- Amphenol RF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-1484
- Mfr. Part No.:
- 48-7191-1
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Splice Type | Receptacle | |
| Overall Length | 29.72mm | |
| Diameter | 7.62mm | |
| Insulation | Insulated | |
| Colour | Red | |
| Series | 48 | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Splice Type Receptacle | ||
Overall Length 29.72mm | ||
Diameter 7.62mm | ||
Insulation Insulated | ||
Colour Red | ||
Series 48 | ||
Non Compliant
- COO (Country of Origin):
- MX
