Amphenol RF, 48 Plug Splice Connector, Blue, Insulated
- RS Stock No.:
- 875-1481
- Mfr. Part No.:
- 48-7191
- Brand:
- Amphenol RF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-1481
- Mfr. Part No.:
- 48-7191
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Splice Type | Plug | |
| Overall Length | 29.72mm | |
| Diameter | 7.62mm | |
| Insulation | Insulated | |
| Colour | Blue | |
| Series | 48 | |
Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Splice Type Plug | ||
Overall Length 29.72mm | ||
Diameter 7.62mm | ||
Insulation Insulated | ||
Colour Blue | ||
Series 48 | ||
Non Compliant
- COO (Country of Origin):
- MX
Amphenol® 48 Series MIL-C-26500
The Amphenol® 48 Series wire splice connector is a low cost, space saving connector. The push-mating/twist-pull-unmating feature provides a simple solution to many design requirements without sacrificing performance. This wire splice connector utilizes a metal retention clip for a single size 16 pin and socket contact.
Push-mating/twist-pull-unmating
Uses standard M39029/31-229 pin and M39029/32-248 socket contacts
Incorporates environmental sealing grommet
Metal collet retention
Uses standard MIL-C-26500 contact removable tools
Low cost
Space savings design
Compatible with MIL-C-26500 Crimp contacts
Uses standard M39029/31-229 pin and M39029/32-248 socket contacts
Incorporates environmental sealing grommet
Metal collet retention
Uses standard MIL-C-26500 contact removable tools
Low cost
Space savings design
Compatible with MIL-C-26500 Crimp contacts
General Purpose Tooling
