Panduit, RSC Wire Splice Connector, Silver, Tin 4/0 → 4 AWG
- RS Stock No.:
- 847-8745
- Mfr. Part No.:
- RSC4/0-4-X
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 847-8745
- Mfr. Part No.:
- RSC4/0-4-X
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Wire Size | 4/0 → 4 AWG | |
| Overall Length | 79.2mm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Series | RSC | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 18mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Wire Size 4/0 → 4 AWG | ||
Overall Length 79.2mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Series RSC | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 18mm | ||
- COO (Country of Origin):
- MX
