3M, Scotchlok 567 Tap Wire Splice Connector, Brown, Insulated, Tin 12 → 10 (Run) AWG, 18 → 14 (Tap) AWG
- RS Stock No.:
- 827-1351
- Mfr. Part No.:
- 567-BOX
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-1351
- Mfr. Part No.:
- 567-BOX
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Splice Type | Tap | |
| Wire Size | 12 → 10 (Run) AWG, 18 → 14 (Tap) AWG | |
| Overall Length | 21.1mm | |
| Diameter | 3.5 mm, 4.8 mm | |
| Insulation | Insulated | |
| Colour | Brown | |
| Insulation Material | PP | |
| Series | Scotchlok 567 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 0.8mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Splice Type Tap | ||
Wire Size 12 → 10 (Run) AWG, 18 → 14 (Tap) AWG | ||
Overall Length 21.1mm | ||
Diameter 3.5 mm, 4.8 mm | ||
Insulation Insulated | ||
Colour Brown | ||
Insulation Material PP | ||
Series Scotchlok 567 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 0.8mm | ||
RoHS Status: Not Applicable
