Molex, 19160 Closed End Splice Terminator, Natural, Insulated, Tin
- RS Stock No.:
- 822-1334
- Mfr. Part No.:
- 19160-0009
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-1334
- Mfr. Part No.:
- 19160-0009
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Closed End | |
| Overall Length | 19.3mm | |
| Diameter | 9.1mm | |
| Minimum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Natural | |
| Insulation Material | Nylon | |
| Series | 19160 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Closed End | ||
Overall Length 19.3mm | ||
Diameter 9.1mm | ||
Minimum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Colour Natural | ||
Insulation Material Nylon | ||
Series 19160 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
Molex Splice Terminator, 9.1mm Diameter, Shrouded Type - 19160 Series - 19160-0009
Keep your wiring safe and sound with this splice terminator from Molex. You use it to cover wires when crimping with a 6400 hand crimping tool (260-9989) to secure a connection. The unit's nylon body is insulating, so you can be sure cables are safe to handle during installation and maintenance. As its tinned copper contacts are highly conductive, it delivers strong and reliable signals. This splice terminator carries voltages up to 600V to suit demanding industrial applications.
• Operating temperature range up to +105°C means it's ideal for use in harsh settings
• 19.3mm length covers stripped wire ends for safe handling
• 19.3mm length covers stripped wire ends for safe handling
Applications
• Telecommunications networks
• Power distribution systems
• Data centres
• Power distribution systems
• Data centres
What wire sizes can I use with this terminator?
This unit holds wires between 22 and 12AWG in size, so it's a versatile option that cuts down the need to stock up on lots of different sizes.
