TE Connectivity, Amp Power Series Wire Splice Connector, Tin 450000 → 550000 CMA
- RS Stock No.:
- 782-4951
- Mfr. Part No.:
- 276964-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-4951
- Mfr. Part No.:
- 276964-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Wire Size | 450000 → 550000 CMA | |
| Overall Length | 152.65mm | |
| Diameter | 36.88 mm, 45.72 mm | |
| Insulation | Uninsulated | |
| Series | Amp Power Series | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 5.08mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Wire Size 450000 → 550000 CMA | ||
Overall Length 152.65mm | ||
Diameter 36.88 mm, 45.72 mm | ||
Insulation Uninsulated | ||
Series Amp Power Series | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 5.08mm | ||
- COO (Country of Origin):
- US
