Ideal, Twister Series Wire Nut Splice Connector, Brown, Insulated 22 → 8 AWG
- RS Stock No.:
- 764-3386
- Mfr. Part No.:
- 30-341
- Brand:
- Ideal
Stock information currently inaccessible
- RS Stock No.:
- 764-3386
- Mfr. Part No.:
- 30-341
- Brand:
- Ideal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal | |
| Splice Type | Wire Nut | |
| Wire Size | 22 → 8 AWG | |
| Overall Length | 28.5mm | |
| Diameter | 18mm | |
| Insulation | Insulated | |
| Colour | Brown | |
| Series | Twister Series | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Ideal | ||
Splice Type Wire Nut | ||
Wire Size 22 → 8 AWG | ||
Overall Length 28.5mm | ||
Diameter 18mm | ||
Insulation Insulated | ||
Colour Brown | ||
Series Twister Series | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
