JST, CL Series Tap Wire Splice Connector, Blue, Insulated, Tin 18 → 14 AWG
- RS Stock No.:
- 752-1936
- Mfr. Part No.:
- CL-1814S
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-1936
- Mfr. Part No.:
- CL-1814S
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Splice Type | Tap | |
| Wire Size | 18 → 14 AWG | |
| Overall Length | 20mm | |
| Diameter | 14.4mm | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | CL Series | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand JST | ||
Splice Type Tap | ||
Wire Size 18 → 14 AWG | ||
Overall Length 20mm | ||
Diameter 14.4mm | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series CL Series | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- ID
