TE Connectivity Wire Splice Connector, Insulated, Tin 22 → 20 AWG
- RS Stock No.:
- 719-6748
- Mfr. Part No.:
- 170284-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-6748
- Mfr. Part No.:
- 170284-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Wire Size | 22 → 20 AWG | |
Overall Length | 7.4mm | |
Diameter | 5.7mm | |
Insulation | Insulated | |
Insulation Material | Nylon 66 | |
Contact Material | Brass | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Wire Size 22 → 20 AWG | ||
Overall Length 7.4mm | ||
Diameter 5.7mm | ||
Insulation Insulated | ||
Insulation Material Nylon 66 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Spark Suppressor Contacts, TE Connectivity
TE Connectivity Spark Suppressor Contact and Housing