TE Connectivity, MiniSeal Butt Splice Connector, Red, Insulated, Tin 0.15 → 0.75 mm²
- RS Stock No.:
- 712-2359
- Mfr. Part No.:
- 6-1195131-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.93
(exc. VAT)
£5.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £4.93 |
| 5 - 24 | £4.20 |
| 25 - 74 | £3.43 |
| 75 - 149 | £2.97 |
| 150 + | £2.79 |
*price indicative
- RS Stock No.:
- 712-2359
- Mfr. Part No.:
- 6-1195131-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Wire Size | 0.15 → 0.75 mm² | |
| Overall Length | 27.94mm | |
| Insulation | Insulated | |
| Colour | Red | |
| Series | MiniSeal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Wire Size 0.15 → 0.75 mm² | ||
Overall Length 27.94mm | ||
Insulation Insulated | ||
Colour Red | ||
Series MiniSeal | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
