3M, UB2 Series Tap Wire Splice Connector, Blue/Clear, Insulated, Tin 26 → 19 AWG
- RS Stock No.:
- 190-2056
- Mfr. Part No.:
- UB2A
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-2056
- Mfr. Part No.:
- UB2A
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Splice Type | Tap | |
| Wire Size | 26 → 19 AWG | |
| Overall Length | 16.1mm | |
| Diameter | 9.9mm | |
| Insulation | Insulated | |
| Colour | Blue/Clear | |
| Insulation Material | PP | |
| Series | UB2 Series | |
| Contact Material | Brass Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Splice Type Tap | ||
Wire Size 26 → 19 AWG | ||
Overall Length 16.1mm | ||
Diameter 9.9mm | ||
Insulation Insulated | ||
Colour Blue/Clear | ||
Insulation Material PP | ||
Series UB2 Series | ||
Contact Material Brass Alloy | ||
Contact Plating Tin | ||
