TE Connectivity Open Barrel Wire Splice Connector, Uninsulated, Tin 26 → 18 AWG
- RS Stock No.:
- 173-5222
- Mfr. Part No.:
- 160631-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
£232.00
(exc. VAT)
£280.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | £0.029 | £232.00 |
*price indicative
- RS Stock No.:
- 173-5222
- Mfr. Part No.:
- 160631-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Open Barrel | |
| Wire Size | 26 → 18 AWG | |
| Overall Length | 7.6mm | |
| Insulation | Uninsulated | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Open Barrel | ||
Wire Size 26 → 18 AWG | ||
Overall Length 7.6mm | ||
Insulation Uninsulated | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IT
