TE Connectivity, Plasti-Grip Parallel Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
- RS Stock No.:
- 164-4791
- Mfr. Part No.:
- 34135
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-4791
- Mfr. Part No.:
- 34135
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Parallel | |
| Wire Size | 12 → 10 AWG | |
| Overall Length | 21.41mm | |
| Diameter | 5.08mm | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Insulation Material | Vinyl | |
| Series | Plasti-Grip | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Parallel | ||
Wire Size 12 → 10 AWG | ||
Overall Length 21.41mm | ||
Diameter 5.08mm | ||
Insulation Insulated | ||
Colour Yellow | ||
Insulation Material Vinyl | ||
Series Plasti-Grip | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
