TE Connectivity, D-436 Wire Splice Connector, Insulated, Tin 26 → 20 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-2102
Mfr. Part No.:
D-436-36
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Wire Size

26 → 20 AWG

Minimum Wire Size mm²

0.15mm²

Maximum Wire Size mm²

0.75mm²

Overall Length

27.94mm

Diameter

2.16mm

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Insulation

Insulated

Insulation Material

PVDF

Series

D-436

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
MX