RND, RND 465 Butt Splice Splice Connector, Silver, Uninsulated 8 mm²
- RS Stock No.:
- 491-934
- Mfr. Part No.:
- RND 465-00580
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-934
- Mfr. Part No.:
- RND 465-00580
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Splice Type | Butt Splice | |
| Wire Size | 8 mm² | |
| Overall Length | 21mm | |
| Diameter | 7mm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Splice Type Butt Splice | ||
Wire Size 8 mm² | ||
Overall Length 21mm | ||
Diameter 7mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Butt splice connector is engineered for seamless electrical connections, ensuring reliability and ease of use in various applications. Crafted from high-quality copper and featuring a tin-plated surface, this non-insulated connector boasts a metallic finish that enhances durability. With robust dimensions tailored for optimal performance, it is designed to cater to a wide range of wire cross-sections. Ideal for professionals seeking dependable connectivity, this product promotes a strong and stable electrical joint, making it an essential addition to any toolkit or project.
Metallic colour blends well with various electrical installation aesthetics
Designed to accommodate multiple wire sizes for versatility in applications
Robust design ensures a secure and stable connection under various conditions
Compact dimensions facilitate ease of installation in tight spaces
Designed to accommodate multiple wire sizes for versatility in applications
Robust design ensures a secure and stable connection under various conditions
Compact dimensions facilitate ease of installation in tight spaces