Molex, 130154 Wire Splice Wire Splice Connector, Yellow

Subtotal (1 unit)*

£542.38

(exc. VAT)

£650.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£542.38

*price indicative

RS Stock No.:
475-241
Distrelec Article No.:
302-96-981
Mfr. Part No.:
1301540047
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire Splice Connector

Splice Type

Wire Splice

Overall Length

3in

Colour

Yellow

Series

130154

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The Molex watertite extreme inline GFCI molded cordset is engineered to provide exceptional protection and reliability in demanding environments. Designed with versatility in mind, this product caters to a variety of applications, offering superior safety and durability. The inline GFCI functionality ensures enhanced protection against electrical shocks, while its robust build withstands harsh conditions, making it Ideal for both indoor and outdoor use. The cordset features a length of 0.91m (3.0'), providing ample reach for diverse setups, facilitating ease of use in various settings. With its NEMA 5-15 configuration and IP67 rating, the cordset guarantees excellent ingress protection, assuring users of its performance even in wet and challenging environments. Whether for industrial or residential projects, this cordset stands out as a reliable solution to meet electrical connectivity needs.

Engineered for high-performance in challenging environments

Offers superior protection against electrical shocks with GFCI technology

IP67 rating ensures protection from dust and water ingress

Molded design provides durability and long-lasting use

Versatile length of 0.91m (3.0') allows for flexible installation

NEMA 5-15 configuration enhances compatibility with standard outlets

Ideal for both indoor and outdoor applications, ensuring safety in all settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy