TE Connectivity, Solistrand Parallel Splice Connector, Uninsulated, Tin 10 AWG
- RS Stock No.:
- 472-567
- Distrelec Article No.:
- 304-52-934
- Mfr. Part No.:
- 34138-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-567
- Distrelec Article No.:
- 304-52-934
- Mfr. Part No.:
- 34138-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Parallel | |
| Overall Length | 8.71mm | |
| Diameter | 5.74mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Series | Solistrand | |
| Contact Length | 8.71mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.98mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Parallel | ||
Overall Length 8.71mm | ||
Diameter 5.74mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Series Solistrand | ||
Contact Length 8.71mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.98mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Parallel Splice is an essential component for electrical connections, designed for use with 12 to 10 AWG and 3 to 6 mm² stranded wire. This innovative splice features a serrated design that enhances grip, ensuring robust connections in various applications. Its closed barrel construction supports efficient wire termination while maintaining structural integrity. The product's lightweight design, at just 4.536 grams, complements its functionality, allowing for effortless handling during installation. Additionally, it accommodates wires of varying sizes within its compatibility range, making it a versatile choice for professionals. Made from high-quality copper with a tin plating, this splice promises durable performance, catering to the demands of modern electrical systems and settings.
Serrated design increases grip for secure wire connections
Closed barrel construction ensures safe and efficient wire termination
Compatible with stranded wire for versatile application across various projects
Lightweight at 4.536 grams for easy handling and installation
Constructed from high-quality copper with a tin plating for enhanced durability
Accommodates a range of wire sizes, making it adaptable for different needs
Designed for loose piece packaging to facilitate efficient handling
Low halogen content compliant with environmental standards for safer use
Related links
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Tin 16 AWG
- TE Connectivity Uninsulated, Tin 2 AWG
- TE Connectivity Uninsulated, Tin 3/0 AWG
- TE Connectivity Uninsulated, Tin 4/0 AWG
