3M, U1R Butt Splice Connector, Red 24 AWG

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£2.87

(exc. VAT)

£3.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£2.87-
10 - 24£2.638%
25 +£2.3617%

*price indicative

RS Stock No.:
350-066
Distrelec Article No.:
301-72-245
Mfr. Part No.:
U1R
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Splice Type

Butt

Product Type

Splice Connector

Minimum Wire Size AWG

19AWG

Diameter

4mm

Maximum Wire Size AWG

24AWG

Colour

Red

Series

U1R

Contact Material

Copper

Termination Type

IDC

Standards/Approvals

No

COO (Country of Origin):
US
The 3M connector is a sealed moisture-resistant four-wire (1 full pair) inline connector for larger gauge solid copper.

AWG 24-19 solid copper conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy