Microchip ATF16V8CZ-15PU, SPLD Simple Programmable Logic Device PAL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz 15ns EECMOS
- RS Stock No.:
- 922-1278
- Mfr. Part No.:
- ATF16V8CZ-15PU
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-1278
- Mfr. Part No.:
- ATF16V8CZ-15PU
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | PAL | |
| Number of Gates | 250 | |
| Number of Macro Cells | 8 | |
| Number of User I/Os | 8 | |
| Maximum Internal Frequency | 50MHz | |
| Re-programmability Support | Yes | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum Propagation Delay Time | 15ns | |
| Fabrication Technology | EECMOS | |
| Dimensions | 26.924 x 7.112 x 5.334mm | |
| Height | 5.334mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.112mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Length | 26.92mm | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name PAL | ||
Number of Gates 250 | ||
Number of Macro Cells 8 | ||
Number of User I/Os 8 | ||
Maximum Internal Frequency 50MHz | ||
Re-programmability Support Yes | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum Propagation Delay Time 15ns | ||
Fabrication Technology EECMOS | ||
Dimensions 26.924 x 7.112 x 5.334mm | ||
Height 5.334mm | ||
Maximum Operating Temperature +85 °C | ||
Width 7.112mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Length 26.92mm | ||
- COO (Country of Origin):
- TH
Simple Programmable Logic Device, Microchip
From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.
