Lattice Semiconductor GAL16V8D-15LPN, SPLD GAL, GAL16V8D 8 Macro Cells, 8 I/O, 62.5MHz External 15ns EECMOS 20-Pin PDIP
- RS Stock No.:
- 625-0071
- Mfr. Part No.:
- GAL16V8D-15LPN
- Brand:
- Lattice Semiconductor
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 625-0071
- Mfr. Part No.:
- GAL16V8D-15LPN
- Brand:
- Lattice Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lattice Semiconductor | |
| Family Name | GAL, GAL16V8D | |
| Number of Macro Cells | 8 | |
| Number of User I/Os | 8 | |
| Maximum Internal Frequency | 62.5MHz | |
| In System Programmability | External | |
| Re-programmability Support | Yes | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum Propagation Delay Time | 15ns | |
| Fabrication Technology | EECMOS | |
| Dimensions | 26.16 x 6.35 x 3.3mm | |
| Height | 3.3mm | |
| Length | 26.16mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +75 °C | |
| Width | 6.35mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Select all | ||
|---|---|---|
Brand Lattice Semiconductor | ||
Family Name GAL, GAL16V8D | ||
Number of Macro Cells 8 | ||
Number of User I/Os 8 | ||
Maximum Internal Frequency 62.5MHz | ||
In System Programmability External | ||
Re-programmability Support Yes | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum Propagation Delay Time 15ns | ||
Fabrication Technology EECMOS | ||
Dimensions 26.16 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Length 26.16mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +75 °C | ||
Width 6.35mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
