- RS Stock No.:
- 725-1775
- Mfr. Part No.:
- DW886
- Brand:
- Starrett

Specifications |
---|
Length:154mm |
Calibrated:RSCAL |
Model Number p:DW886 |
View datasheets |
Available to back order for despatch when stock is available
Price Each
£229.18
(exc. VAT)
£275.02
(inc. VAT)
Units | Per unit |
1 + | £229.18 |
- RS Stock No.:
- 725-1775
- Mfr. Part No.:
- DW886
- Brand:
- Starrett
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Engineer's Workshop
Levels manufactured from fine iron castings with a involute 'V' groove between the bearing flats for accurate seating on round work. Ground glass main and cross test vials. The 310mm version in addition has a plumb vial fitted.,The main vial is adjustable to positive setting and marked with graduations, 2.5mm apart, to BS3509 sensitivity. A bubble movement of 2.5mm (1 graduation) indicates a tilt from the horizontal of 0.12mm per 300mm.
Specifications
Attribute | Value |
Length | 154mm |
Calibrated | RSCAL |
Model Number p | DW886 |