RS PRO Spill Control Equipment Waste Bag Polyethylene 25 L for Industrial Fluid, Oil, Petroleum Based Product
- RS Stock No.:
- 694-334
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£43.74
(exc. VAT)
£52.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 48 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £43.74 | £0.437 |
*price indicative
- RS Stock No.:
- 694-334
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Control Equipment | |
| Sub Type | Waste Bag | |
| Application | Industrial Fluid, Oil, Petroleum Based Product | |
| Material | Polyethylene | |
| Containment Storage Capacity | 25L | |
| Standards/Approvals | ANSI-ESD S20.20:2021 | |
| Length | 20mm | |
| Height | 360mm | |
| Width | 260mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Control Equipment | ||
Sub Type Waste Bag | ||
Application Industrial Fluid, Oil, Petroleum Based Product | ||
Material Polyethylene | ||
Containment Storage Capacity 25L | ||
Standards/Approvals ANSI-ESD S20.20:2021 | ||
Length 20mm | ||
Height 360mm | ||
Width 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 25L Polyethylene Spill Control Waste Bag
The RS PRO 25L Polyethylene Spill Control Waste Bag is designed to manage and contain spills effectively in industrial environments. Ideal for handling industrial fluids, oil, and petroleum, this waste bag ensures safe and efficient spill control, minimising environmental impact and maintaining workplace safety.
Features and Benefits
25 L containment capacity: Provides ample space for managing spills, reducing the need for frequent replacements
Polyethylene material: Offers durability and chemical resistance, ensuring long-lasting use in harsh environments
Compact dimensions: With a height of 360 mm, length of 20 mm, and width of 260 mm, it is easy to store and transport
Polyethylene material: Offers durability and chemical resistance, ensuring long-lasting use in harsh environments
Compact dimensions: With a height of 360 mm, length of 20 mm, and width of 260 mm, it is easy to store and transport
Applications
Industrial Fluid Management
Oil Spill Control
Petroleum Industry
Oil Spill Control
Petroleum Industry
Additional Information
Complies with ANSI-ESD S20.20:2021: Ensures adherence to safety and quality standards for electrostatic discharge control
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
