Ecospill Ltd PVC Spill Berm for Oil
- RS Stock No.:
- 192-7796
- Mfr. Part No.:
- D4252545
- Brand:
- Ecospill Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-7796
- Mfr. Part No.:
- D4252545
- Brand:
- Ecospill Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Type | Spill Berm | |
| Application | Oil | |
| Material | PVC | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Type Spill Berm | ||
Application Oil | ||
Material PVC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS 192-7796 GULLY FILTER SACK
Ultra Drain Guards are made from a high permeability non-woven polypropylene geotextile that trap solids and oils but allow water to drain through and also incorporate bypass ports to further maintain flow into the drain. They are designed to be easily placed directly into the drain gully pot to filter out materials as they flow into the drain without compromising drainage, and the Oil and Sediment model absorbs up to 3.29 litres of hydrocarbons as well as up to 18 kg of sediment, sand or debris