Ecospill Ltd Storage Box Containment Tray PVC, Steel for Outdoor

Subtotal (1 unit)*

£3,568.06

(exc. VAT)

£4,281.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,568.06

*price indicative

RS Stock No.:
712-128
Mfr. Part No.:
P3201818
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Storage Box

Sub Type

Containment Tray

Application

Outdoor

Material

PVC, Steel

Width

1.4m

Length

1.4m

Height

2.5m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Ecospill Ltd ecospill Single IBC Soft Top Spill Pallet offers a robust solution for safeguarding your outdoor-stored chemicals and liquids. Designed to provide full coverage protection, its steel-framed PVC canopy effectively shields against rain, wind, and UV damage while ensuring quick and easy access to your Intermediate Bulk Containers (IBCs). With a dual-zip roll-up design that can be effortlessly operated by a single individual, even in adverse weather conditions, this spill pallet ensures that your essential materials remain securely protected and accessible, making it a VITAL addition to any site requiring spill containment measures.

Steel-framed PVC canopy provides all-weather protection against environmental factors

Dual-zip roll-up design allows for effortless access, Ideal for single-person operation

User-friendly clip fasteners simplify set-up and operation, ensuring convenience

Designed for outdoor use, offering a Durable solution for chemical and liquid containment

Helps maintain compliance with spill prevention regulations for safer work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy