Ecospill Ltd Spill Absorbent for Oil Use, 20 L Capacity, 20 per Pack
- RS Stock No.:
- 217-6241
- Mfr. Part No.:
- U2041400RS
- Brand:
- Ecospill Ltd
Stock information currently inaccessible
- RS Stock No.:
- 217-6241
- Mfr. Part No.:
- U2041400RS
- Brand:
- Ecospill Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Oil | |
| Absorbent Capacity | 20 L | |
| Quantity Per Package | 20 | |
| Trade Name | PE Double IBC Soft-top Spill Pallet | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Oil | ||
Absorbent Capacity 20 L | ||
Quantity Per Package 20 | ||
Trade Name PE Double IBC Soft-top Spill Pallet | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Ecospill 20ltr high performance absorbent granules are mined and processed from 100% natural clay from UK mines. It is ideal for all non-aggressive spills on any surface, such as walkways, pavements, approach ramps and machinery bases.
Absorbs: Oil, fuel & water based liquids
Pallet quantity: 70 bags
Pallet quantity: 70 bags