Ecospill Ltd Spill Absorbent Roll for Chemical Use, 128 L Capacity, 1 per Pack
- RS Stock No.:
- 192-7674
- Mfr. Part No.:
- C0408040
- Brand:
- Ecospill Ltd
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£88.71
(exc. VAT)
£106.45
(inc. VAT)
- RS Stock No.:
- 192-7674
- Mfr. Part No.:
- C0408040
- Brand:
- Ecospill Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Type | Roll | |
| Application | Chemical | |
| Absorbent Capacity | 128 L | |
| Quantity Per Package | 1 | |
| Trade Name | Premier | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Type Roll | ||
Application Chemical | ||
Absorbent Capacity 128 L | ||
Quantity Per Package 1 | ||
Trade Name Premier | ||
RoHS Status: Not Applicable
Chemical Roll with excellent resistance to wear and market leading tensile strength. Bonded, Perforated and with Coverstock our range is perfect for emergency response as well as day to day applications.
Cover stock ensures excellent wear characteristics
Bonded and perforated for greater utility and strength
Highly absorbent with excellent fluid retention properties
Ideal for use on large areas such as walk ways or production lines
Bonded and perforated for greater utility and strength
Highly absorbent with excellent fluid retention properties
Ideal for use on large areas such as walk ways or production lines
